Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminals/Quick Connects, Quick Disconnect Connectors | |
| Manufacturer | Keystone | |
| Packaging | Through Hole | |
| Wire Gauge - AWG | - | |
| Connector Type | Quick connect terminal | |
| Wire Gauge - mm? | - |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminals/Quick Connects, Quick Disconnect Connectors | |
| Manufacturer | Keystone | |
| Packaging | Through Hole |
| Type | Description | |
|---|---|---|
| Wire Gauge - AWG | - | |
| Connector Type | Quick connect terminal | |
| Wire Gauge - mm? | - |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 135
135 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
Minimum: 5Multiple: 5Sales Unit: Piece
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.192 | $ 0.96 |
| 50+ | $ 0.1584 | $ 7.92 |
| 150+ | $ 0.144 | $ 21.60 |
| 495+ | $ 0.126 | $ 62.37 |
| 2,505+ | $ 0.118 | $ 295.59 |
| 4,995+ | $ 0.1132 | $ 565.43 |
Standard Packaging300/Full Bag | ||
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminals/Quick Connects, Quick Disconnect Connectors | |
| Manufacturer | Keystone | |
| Packaging | Through Hole | |
| Wire Gauge - AWG | - | |
| Connector Type | Quick connect terminal | |
| Wire Gauge - mm? | - |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminals/Quick Connects, Quick Disconnect Connectors | |
| Manufacturer | Keystone | |
| Packaging | Through Hole |
| Type | Description | |
|---|---|---|
| Wire Gauge - AWG | - | |
| Connector Type | Quick connect terminal | |
| Wire Gauge - mm? | - |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



