INGHAi GU1209C-40TR
| Manufacturer |
INGHAi
Asian Brands |
| MPN | GU1209C-40TR |
| LCSC Part # | C242180 |
| Packaging | Through Hole,D=12.6mm |
| Customer # | |
| Description | 开放式 -75dB 40kHz 收发一体 -30℃~+80℃ Through Hole,D=12.6mm Ultrasonic Receivers, Transmitters RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Sensors, Transducers/Ultrasonic Receivers, Transmitters | |
| Manufacturer | INGHAi | |
| Packaging | Through Hole,D=12.6mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8479909090 |
| USHTS | 8479909596 |
| TARIC | 8479902090 |
| CAHTS | 8479909090 |
| BRHTS | 84799090 |
| INHTS | 84799090 |
| MXHTS | 8479.90.99 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |