EMTEK LCF0603-1R8J-T
| Manufacturer | EMTEKAsian Brands |
| MPN | LCF0603-1R8J-T |
| LCSC Part # | C251961 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | ±5% 1.1Ω 1.8uH 500mA SMD Fixed Inductors |
| Datasheet | EMTEK LCF0603-1R8J-T |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | EMTEK | |
| Packaging | SMD | |
| Tolerance | ±5% | |
| DC Resistance (DCR) | 1.1Ω | |
| Inductance | 1.8uH | |
| Current Rating | 500mA |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | EMTEK | |
| Packaging | SMD | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| DC Resistance (DCR) | 1.1Ω | |
| Inductance | 1.8uH | |
| Current Rating | 500mA |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 100
100 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1169 | $ 0.58 |
| 50+ | $ 0.0962 | $ 4.81 |
| 150+ | $ 0.0858 | $ 12.87 |
| 500+ | $ 0.078 | $ 39.00 |
| 2,500+ | $ 0.0718 | $ 179.50 |
| 4,000+ | $ 0.0687 | $ 274.80 |
| 8,000+ | $ 0.0679 | $ 543.20 |
| 20,000+ | $ 0.0674 | $ 1348.00 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | EMTEK | |
| Packaging | SMD | |
| Tolerance | ±5% | |
| DC Resistance (DCR) | 1.1Ω | |
| Inductance | 1.8uH | |
| Current Rating | 500mA |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | EMTEK | |
| Packaging | SMD | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| DC Resistance (DCR) | 1.1Ω | |
| Inductance | 1.8uH | |
| Current Rating | 500mA |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



