ARKLED(Wuxi ARK Tech Elec) SN430502N/16
| Manufacturer | ARKLED(Wuxi ARK Tech Elec)Asian Brands |
| MPN | SN430502N/16 |
| LCSC Part # | C252214 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | Red Common Anode 0.5 Through Hole LED Character and Numeric |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Character and Numeric | |
| Manufacturer | ARKLED(Wuxi ARK Tech Elec) | |
| Packaging | Through Hole | |
| Luminous Color | Red | |
| LED Polarity | Common Anode | |
| Digit/Alpha Size(inch) | 0.5 |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Character and Numeric | |
| Manufacturer | ARKLED(Wuxi ARK Tech Elec) | |
| Packaging | Through Hole |
| Type | Description | |
|---|---|---|
| Luminous Color | Red | |
| LED Polarity | Common Anode | |
| Digit/Alpha Size(inch) | 0.5 |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 4,510
4,510 In stock, ships now
Minimum: 11Multiple: 11Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 11+ | $ 0.3072 | $ 3.38 |
| 66+ | $ 0.2498 | $ 16.49 |
| 550+ | $ 0.2252 | $ 123.86 |
| 2,200+ | $ 0.1946 | $ 428.12 |
| 5,500+ | $ 0.1809 | $ 994.95 |
| 17,600+ | $ 0.1727 | $ 3039.52 |
| 33,000+ | $ 0.1707 | $ 5633.10 |
| 55,000+ | $ 0.1693 | $ 9311.50 |
Standard Packaging121/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Character and Numeric | |
| Manufacturer | ARKLED(Wuxi ARK Tech Elec) | |
| Packaging | Through Hole | |
| Luminous Color | Red | |
| LED Polarity | Common Anode | |
| Digit/Alpha Size(inch) | 0.5 |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Character and Numeric | |
| Manufacturer | ARKLED(Wuxi ARK Tech Elec) | |
| Packaging | Through Hole |
| Type | Description | |
|---|---|---|
| Luminous Color | Red | |
| LED Polarity | Common Anode | |
| Digit/Alpha Size(inch) | 0.5 |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



