LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SJK(SHENZHEN CRYSTAL TECH) 3N08192G33YC product image
  • 3N08192G33YC thumbnail 1
  • 3N08192G33YC thumbnail 2
  • 3N08192G33YC thumbnail 3
  • Pinout
  • Footprint
Images for reference only

SJK(SHENZHEN CRYSTAL TECH) 3N08192G33YC

Manufacturer
MPN
3N08192G33YC
LCSC Part #
C252332
Packaging
SMD3225-4P
Customer #
Key Attributes
±30ppm 8.192MHz 1.8V~3.3V 5mA SMD3225-4P Crystals
DatasheetSJK(SHENZHEN CRYSTAL TECH) 3N08192G33YC
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 2,144
2,144 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5584$ 0.56
10+$ 0.4522$ 4.52
30+$ 0.3991$ 11.97
100+$ 0.346$ 34.60
500+$ 0.3141$ 157.05
1,000+$ 0.2974$ 297.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerSJK(SHENZHEN CRYSTAL TECH)
PackagingSMD3225-4P
Frequency Stability±30ppm
Frequency8.192MHz
Operating Temperature-40℃~+85℃
Supply Voltage1.8V~3.3V
Supply Current (Max)5mA