LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KDS Daishinku 1XTW14745MDA product image
  • 1XTW14745MDA thumbnail 1
  • 1XTW14745MDA thumbnail 2
  • 1XTW14745MDA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

KDS Daishinku 1XTW14745MDA

Manufacturer
MPN
1XTW14745MDA
LCSC Part #
C253719
Packaging
SMD3225-4P
Customer #
Key Attributes
±1.5ppm 3.3V -40℃~+85℃ 14.7456MHz 2mA SMD3225-4P Oscillators
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 158
158 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.0167$ 1.02
10+$ 0.8082$ 8.08
30+$ 0.7188$ 21.56
100+$ 0.6073$ 60.73
500+$ 0.5576$ 278.80
1,000+$ 0.5278$ 527.80
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerKDS Daishinku
PackagingSMD3225-4P
Frequency Stability±1.5ppm
Supply Voltage3.3V
Operating Temperature-40℃~+85℃
Frequency14.7456MHz
Supply Current (Max)2mA