KDS Daishinku 1XTW12288PCA
| Manufacturer | |
| MPN | 1XTW12288PCA |
| LCSC Part # | C253724 |
| Packaging | SMD3225-4P |
| Customer # | |
| Key Attributes | ±1.5ppm 3V -30℃~+85℃ 1.4mA 12.288MHz SMD3225-4P Oscillators |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | KDS Daishinku | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±1.5ppm | |
| Supply Voltage | 3V | |
| Operating Temperature | -30℃~+85℃ | |
| Supply Current (Max) | 1.4mA | |
| Frequency | 12.288MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | KDS Daishinku | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±1.5ppm |
| Type | Description | |
|---|---|---|
| Supply Voltage | 3V | |
| Operating Temperature | -30℃~+85℃ | |
| Supply Current (Max) | 1.4mA | |
| Frequency | 12.288MHz |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 1,289
1,289 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.9232 | $ 0.92 |
| 10+ | $ 0.7338 | $ 7.34 |
| 30+ | $ 0.6527 | $ 19.58 |
| 100+ | $ 0.5514 | $ 55.14 |
| 500+ | $ 0.5063 | $ 253.15 |
| 1,000+ | $ 0.4793 | $ 479.30 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | KDS Daishinku | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±1.5ppm | |
| Supply Voltage | 3V | |
| Operating Temperature | -30℃~+85℃ | |
| Supply Current (Max) | 1.4mA | |
| Frequency | 12.288MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | KDS Daishinku | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±1.5ppm |
| Type | Description | |
|---|---|---|
| Supply Voltage | 3V | |
| Operating Temperature | -30℃~+85℃ | |
| Supply Current (Max) | 1.4mA | |
| Frequency | 12.288MHz |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |



