LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HGSEMI ULN2003AM/TR product image
  • ULN2003AM/TR thumbnail 1
  • ULN2003AM/TR thumbnail 2
  • ULN2003AM/TR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HGSEMI ULN2003AM/TR

Manufacturer
HGSEMIAsian Brands
MPN
ULN2003AM/TR
LCSC Part #
C253892
Packaging
SOP-16
Customer #
Key Attributes
-40℃~+85℃ 5uA@50V 3V@2V,300mA 1.7V@350mA 930uA@3.85V 100uA@500uA 20uA@50V 900mV@100mA 15pF SOP-16 Bipolar Transistor Arrays
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 3,315
3,315 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1404$ 0.70
50+$ 0.1151$ 5.76
150+$ 0.1043$ 15.65
500+$ 0.0907$ 45.35
2,500+$ 0.0802$ 200.50
5,000+$ 0.0766$ 383.00
10,000+$ 0.0757$ 757.00
20,000+$ 0.0751$ 1502.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Bipolar (BJT)/Bipolar Transistor Arrays
ManufacturerHGSEMI
PackagingSOP-16
Operating Temperature-40℃~+85℃
Clamp Diode Leakage Current (IR@VR)5uA@50V
ON-state input voltage(VI(on)@Vce,Ic)3V@2V,300mA
Clamp Diode Forward Voltage (VF@IF)1.7V@350mA
Input current (Ii@Vi)930uA@3.85V
Off-state input current (Ii(off)@Vce,Ic)100uA@500uA
Output leakage current (Icex@Vce)20uA@50V
Collector-emitter saturation voltage (VCE(sat)@Ii,Ic)900mV@100mA
Input Capacitance (Ci)15pF