HYP (Hongyuan Precision) 1TS018AW-3600-3500-CT
| Manufacturer | HYP (Hongyuan Precision)Asian Brands |
| MPN | 1TS018AW-3600-3500-CT |
| LCSC Part # | C256109 |
| Packaging | SMD,6.1x6.5mm |
| Customer # | |
| Key Attributes | NO Round Button 0.6W Brick nogging SPST 6.45mm 360gf@±50gf 100000 12V 100MΩ -40℃~+90℃ 6.1mm 3.5mm J pin No White 50mA SMD,6.1x6.5mm Tactile Switches |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | HYP (Hongyuan Precision) | |
| Packaging | SMD,6.1x6.5mm | |
| Strike Gundam | NO | |
| Actuator Style | Round Button | |
| Power Rating | 0.6W | |
| Mounting Style | Brick nogging | |
| Circuit | SPST | |
| Switch Length | 6.45mm | |
| Operating Force | 360gf@±50gf | |
| Mechanical Life | 100000 | |
| Voltage Rating (DC) | 12V | |
| Insulation Resistance | 100MΩ | |
| Operating Temperature | -40℃~+90℃ | |
| Switch Width | 6.1mm | |
| Switch Height | 3.5mm | |
| Pin Style | J pin | |
| With Lamp | No | |
| Actuator/Cap Color | White | |
| Contact Current | 50mA |
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | HYP (Hongyuan Precision) | |
| Packaging | SMD,6.1x6.5mm | |
| Strike Gundam | NO | |
| Actuator Style | Round Button | |
| Power Rating | 0.6W | |
| Mounting Style | Brick nogging | |
| Circuit | SPST | |
| Switch Length | 6.45mm | |
| Operating Force | 360gf@±50gf |
| Type | Description | |
|---|---|---|
| Mechanical Life | 100000 | |
| Voltage Rating (DC) | 12V | |
| Insulation Resistance | 100MΩ | |
| Operating Temperature | -40℃~+90℃ | |
| Switch Width | 6.1mm | |
| Switch Height | 3.5mm | |
| Pin Style | J pin | |
| With Lamp | No | |
| Actuator/Cap Color | White | |
| Contact Current | 50mA |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 2,515
2,515 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.08 | $ 0.40 |
| 50+ | $ 0.0644 | $ 3.22 |
| 150+ | $ 0.0566 | $ 8.49 |
| 1,500+ | $ 0.0507 | $ 76.05 |
| 3,000+ | $ 0.0461 | $ 138.30 |
| 4,500+ | $ 0.0437 | $ 196.65 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | HYP (Hongyuan Precision) | |
| Packaging | SMD,6.1x6.5mm | |
| Strike Gundam | NO | |
| Actuator Style | Round Button | |
| Power Rating | 0.6W | |
| Mounting Style | Brick nogging | |
| Circuit | SPST | |
| Switch Length | 6.45mm | |
| Operating Force | 360gf@±50gf | |
| Mechanical Life | 100000 | |
| Voltage Rating (DC) | 12V | |
| Insulation Resistance | 100MΩ | |
| Operating Temperature | -40℃~+90℃ | |
| Switch Width | 6.1mm | |
| Switch Height | 3.5mm | |
| Pin Style | J pin | |
| With Lamp | No | |
| Actuator/Cap Color | White | |
| Contact Current | 50mA |
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | HYP (Hongyuan Precision) | |
| Packaging | SMD,6.1x6.5mm | |
| Strike Gundam | NO | |
| Actuator Style | Round Button | |
| Power Rating | 0.6W | |
| Mounting Style | Brick nogging | |
| Circuit | SPST | |
| Switch Length | 6.45mm | |
| Operating Force | 360gf@±50gf |
| Type | Description | |
|---|---|---|
| Mechanical Life | 100000 | |
| Voltage Rating (DC) | 12V | |
| Insulation Resistance | 100MΩ | |
| Operating Temperature | -40℃~+90℃ | |
| Switch Width | 6.1mm | |
| Switch Height | 3.5mm | |
| Pin Style | J pin | |
| With Lamp | No | |
| Actuator/Cap Color | White | |
| Contact Current | 50mA |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



