TOSHIBA TLP2301(TPL,E(T
| Manufacturer | TOSHIBAAsian Brands |
| MPN | TLP2301(TPL,E(T |
| LCSC Part # | C261927 |
| Packaging | SOP-4-2.54mm |
| Customer # | |
| Key Attributes | 30us,30us 3.75kV DC SOP-4-2.54mm Logic Output Optoisolators |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Logic Output Optoisolators | |
| Manufacturer | TOSHIBA | |
| Packaging | SOP-4-2.54mm | |
| Propagation Delay tpLH/tpHL | 30us,30us | |
| Supply Voltage | - | |
| Isolation Voltage | 3.75kV | |
| Common Mode Transient Immunity (CMTI) | - | |
| Input Type | DC |
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Logic Output Optoisolators | |
| Manufacturer | TOSHIBA | |
| Packaging | SOP-4-2.54mm | |
| Propagation Delay tpLH/tpHL | 30us,30us |
| Type | Description | |
|---|---|---|
| Supply Voltage | - | |
| Isolation Voltage | 3.75kV | |
| Common Mode Transient Immunity (CMTI) | - | |
| Input Type | DC |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 4,316
4,316 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7716 | $ 0.77 |
| 10+ | $ 0.5966 | $ 5.97 |
| 30+ | $ 0.5012 | $ 15.04 |
| 100+ | $ 0.393 | $ 39.30 |
| 500+ | $ 0.261 | $ 130.50 |
| 1,000+ | $ 0.2403 | $ 240.30 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Logic Output Optoisolators | |
| Manufacturer | TOSHIBA | |
| Packaging | SOP-4-2.54mm | |
| Propagation Delay tpLH/tpHL | 30us,30us | |
| Supply Voltage | - | |
| Isolation Voltage | 3.75kV | |
| Common Mode Transient Immunity (CMTI) | - | |
| Input Type | DC |
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Logic Output Optoisolators | |
| Manufacturer | TOSHIBA | |
| Packaging | SOP-4-2.54mm | |
| Propagation Delay tpLH/tpHL | 30us,30us |
| Type | Description | |
|---|---|---|
| Supply Voltage | - | |
| Isolation Voltage | 3.75kV | |
| Common Mode Transient Immunity (CMTI) | - | |
| Input Type | DC |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



