JST Sales America1 STO-21T-250N
| Manufacturer | JST Sales America1Asian Brands |
| MPN | STO-21T-250N |
| LCSC Part # | C263769 |
| Packaging | - |
| Customer # | |
| Key Attributes | 18~22 Quick connect terminal 0.3~0.75 Quick Connects, Quick Disconnect Connectors |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminals/Quick Connects, Quick Disconnect Connectors | |
| Manufacturer | JST Sales America1 | |
| Packaging | - | |
| Wire Gauge - AWG | 18~22 | |
| Connector Type | Quick connect terminal | |
| Wire Gauge - mm? | 0.3~0.75 |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminals/Quick Connects, Quick Disconnect Connectors | |
| Manufacturer | JST Sales America1 | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Wire Gauge - AWG | 18~22 | |
| Connector Type | Quick connect terminal | |
| Wire Gauge - mm? | 0.3~0.75 |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 7,900
7,900 In stock, ships now
Minimum: 100Multiple: 100Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 100+ | $ 0.0601 | $ 6.01 |
| 1,000+ | $ 0.0496 | $ 49.60 |
| 5,000+ | $ 0.0402 | $ 201.00 |
| 10,000+ | $ 0.0362 | $ 362.00 |
| 50,000+ | $ 0.0331 | $ 1655.00 |
| 100,000+ | $ 0.0315 | $ 3150.00 |
| 200,000+ | $ 0.0311 | $ 6220.00 |
| 400,000+ | $ 0.0308 | $ 12320.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminals/Quick Connects, Quick Disconnect Connectors | |
| Manufacturer | JST Sales America1 | |
| Packaging | - | |
| Wire Gauge - AWG | 18~22 | |
| Connector Type | Quick connect terminal | |
| Wire Gauge - mm? | 0.3~0.75 |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminals/Quick Connects, Quick Disconnect Connectors | |
| Manufacturer | JST Sales America1 | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Wire Gauge - AWG | 18~22 | |
| Connector Type | Quick connect terminal | |
| Wire Gauge - mm? | 0.3~0.75 |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



