Murata Electronics CSTCR6M00G55-R0
| Manufacturer | |
| MPN | CSTCR6M00G55-R0 |
| LCSC Part # | C2650805 |
| Packaging | SMD4520-3P |
| Customer # | |
| Key Attributes | ±0.5% 50Ω 39pF 6MHz SMD4520-3P Resonators RoHS |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Resonators | |
| Manufacturer | Murata Electronics | |
| Packaging | SMD4520-3P | |
| Operating Temperature | -20℃~+80℃ | |
| Frequency Stability | ±0.2% | |
| Frequency Tolerance | ±0.5% | |
| Resonant Impedance | 50Ω | |
| Built-in Load Capacitance | 39pF | |
| Frequency | 6MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Resonators | |
| Manufacturer | Murata Electronics | |
| Packaging | SMD4520-3P | |
| Operating Temperature | -20℃~+80℃ | |
| Frequency Stability | ±0.2% |
| Type | Description | |
|---|---|---|
| Frequency Tolerance | ±0.5% | |
| Resonant Impedance | 50Ω | |
| Built-in Load Capacitance | 39pF | |
| Frequency | 6MHz |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 2,565
2,565 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
Minimum: 5Multiple: 5Sales Unit: Piece
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2558 | $ 1.28 |
| 30+ | $ 0.2095 | $ 6.29 |
| 250+ | $ 0.1896 | $ 47.40 |
| 1,000+ | $ 0.1648 | $ 164.80 |
| 3,000+ | $ 0.1538 | $ 461.40 |
| 9,000+ | $ 0.1472 | $ 1324.80 |
Standard Packaging3000/Full Reel | ||
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Resonators | |
| Manufacturer | Murata Electronics | |
| Packaging | SMD4520-3P | |
| Operating Temperature | -20℃~+80℃ | |
| Frequency Stability | ±0.2% | |
| Frequency Tolerance | ±0.5% | |
| Resonant Impedance | 50Ω | |
| Built-in Load Capacitance | 39pF | |
| Frequency | 6MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Resonators | |
| Manufacturer | Murata Electronics | |
| Packaging | SMD4520-3P | |
| Operating Temperature | -20℃~+80℃ | |
| Frequency Stability | ±0.2% |
| Type | Description | |
|---|---|---|
| Frequency Tolerance | ±0.5% | |
| Resonant Impedance | 50Ω | |
| Built-in Load Capacitance | 39pF | |
| Frequency | 6MHz |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |



