NXP Semicon PCA9515ADP,118
| Manufacturer | NXP SemiconAsian Brands |
| MPN | PCA9515ADP,118 |
| LCSC Part # | C2652390 |
| Packaging | TSSOP-8-3.0mm |
| Customer # | |
| Key Attributes | TSSOP-8-3.0mm Signal Buffers, Repeaters, Splitters |
| Datasheet | NXP Semicon PCA9515ADP,118 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Signal Buffers, Repeaters, Splitters | |
| Manufacturer | NXP Semicon | |
| Packaging | TSSOP-8-3.0mm | |
| Output Type | - | |
| Input Type | - | |
| Type | - | |
| Signal Conditioning | - | |
| Application | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Signal Buffers, Repeaters, Splitters | |
| Manufacturer | NXP Semicon | |
| Packaging | TSSOP-8-3.0mm | |
| Output Type | - |
| Type | Description | |
|---|---|---|
| Input Type | - | |
| Type | - | |
| Signal Conditioning | - | |
| Application | - |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 5,690
5,690 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7737 | $ 0.77 |
| 10+ | $ 0.6605 | $ 6.61 |
| 30+ | $ 0.6023 | $ 18.07 |
| 100+ | $ 0.5457 | $ 54.57 |
| 500+ | $ 0.5111 | $ 255.55 |
| 1,000+ | $ 0.4938 | $ 493.80 |
Standard Packaging2500/Full Reel | ||
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Signal Buffers, Repeaters, Splitters | |
| Manufacturer | NXP Semicon | |
| Packaging | TSSOP-8-3.0mm | |
| Output Type | - | |
| Input Type | - | |
| Type | - | |
| Signal Conditioning | - | |
| Application | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Signal Buffers, Repeaters, Splitters | |
| Manufacturer | NXP Semicon | |
| Packaging | TSSOP-8-3.0mm | |
| Output Type | - |
| Type | Description | |
|---|---|---|
| Input Type | - | |
| Type | - | |
| Signal Conditioning | - | |
| Application | - |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
