Texas Instruments SN74LV123ATPWRG4Q1
| Manufacturer | |
| MPN | SN74LV123ATPWRG4Q1 |
| LCSC Part # | C2652532 |
| Packaging | TSSOP-16 |
| Customer # | |
| Key Attributes | 10.5ns 12mA 12mA Schmitt Trigger 2V~5.5V 74LV Monostable TSSOP-16 Multivibrators RoHS |
| Datasheet | Texas Instruments SN74LV123ATPWRG4Q1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Multivibrators | |
| Manufacturer | Texas Instruments | |
| Packaging | TSSOP-16 | |
| Propagation Delay | 10.5ns | |
| Sink Current | 12mA | |
| Source Current | 12mA | |
| Input Type | Schmitt Trigger | |
| Supply Voltage | 2V~5.5V | |
| OperatingTemperature | -40℃~+105℃ | |
| Logic Family | 74LV | |
| Logic Gate Type | Monostable |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Multivibrators | |
| Manufacturer | Texas Instruments | |
| Packaging | TSSOP-16 | |
| Propagation Delay | 10.5ns | |
| Sink Current | 12mA | |
| Source Current | 12mA |
| Type | Description | |
|---|---|---|
| Input Type | Schmitt Trigger | |
| Supply Voltage | 2V~5.5V | |
| OperatingTemperature | -40℃~+105℃ | |
| Logic Family | 74LV | |
| Logic Gate Type | Monostable |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 100
100 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4702 | $ 0.47 |
| 10+ | $ 0.3853 | $ 3.85 |
| 30+ | $ 0.3428 | $ 10.28 |
| 100+ | $ 0.3004 | $ 30.04 |
| 500+ | $ 0.2752 | $ 137.60 |
| 1,000+ | $ 0.2626 | $ 262.60 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Multivibrators | |
| Manufacturer | Texas Instruments | |
| Packaging | TSSOP-16 | |
| Propagation Delay | 10.5ns | |
| Sink Current | 12mA | |
| Source Current | 12mA | |
| Input Type | Schmitt Trigger | |
| Supply Voltage | 2V~5.5V | |
| OperatingTemperature | -40℃~+105℃ | |
| Logic Family | 74LV | |
| Logic Gate Type | Monostable |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Multivibrators | |
| Manufacturer | Texas Instruments | |
| Packaging | TSSOP-16 | |
| Propagation Delay | 10.5ns | |
| Sink Current | 12mA | |
| Source Current | 12mA |
| Type | Description | |
|---|---|---|
| Input Type | Schmitt Trigger | |
| Supply Voltage | 2V~5.5V | |
| OperatingTemperature | -40℃~+105℃ | |
| Logic Family | 74LV | |
| Logic Gate Type | Monostable |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

