JST Sales America1 H2P-SHF-AA
| Manufacturer | JST Sales America1Asian Brands |
| MPN | H2P-SHF-AA |
| LCSC Part # | C265388 |
| Packaging | P=2.5mm |
| Customer # | |
| Key Attributes | 1x2P 2.5mm P=2.5mm Rectangular Connector Housings RoHS |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | JST Sales America1 | |
| Packaging | P=2.5mm | |
| Row Spacing | - | |
| Holes Structure | 1x2P | |
| Reference Series | - | |
| Pitch | 2.5mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | JST Sales America1 | |
| Packaging | P=2.5mm | |
| Row Spacing | - |
| Type | Description | |
|---|---|---|
| Holes Structure | 1x2P | |
| Reference Series | - | |
| Pitch | 2.5mm |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 173,970
173,970 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
Minimum: 10Multiple: 10Sales Unit: Piece
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0384 | $ 0.38 |
| 100+ | $ 0.0318 | $ 3.18 |
| 300+ | $ 0.0285 | $ 8.55 |
| 1,000+ | $ 0.0245 | $ 24.50 |
| 5,000+ | $ 0.0226 | $ 113.00 |
| 10,000+ | $ 0.0215 | $ 215.00 |
Standard Packaging1000/Full Bag | ||
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | JST Sales America1 | |
| Packaging | P=2.5mm | |
| Row Spacing | - | |
| Holes Structure | 1x2P | |
| Reference Series | - | |
| Pitch | 2.5mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | JST Sales America1 | |
| Packaging | P=2.5mm | |
| Row Spacing | - |
| Type | Description | |
|---|---|---|
| Holes Structure | 1x2P | |
| Reference Series | - | |
| Pitch | 2.5mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 3926909090 |
| USHTS | 3926909950 |
| TARIC | 3926909790 |
| CAHTS | 3926909990 |
| BRHTS | 39269090 |
| INHTS | 39269099 |
| MXHTS | 3926.90.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 3926909090 |
| USHTS | 3926909950 |
| TARIC | 3926909790 |
| Type | Details |
|---|---|
| CAHTS | 3926909990 |
| BRHTS | 39269090 |
| INHTS | 39269099 |
| MXHTS | 3926.90.99 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



