Vishay Intertech VO14642AABTR
| Manufacturer | Vishay IntertechAsian Brands |
| MPN | VO14642AABTR |
| LCSC Part # | C2653901 |
| Packaging | SMD-6P |
| Customer # | |
| Key Attributes | 1 Form A(SPST-NO) 370us 50us 1.3V 60V 180mΩ 2A AC,DC 5.3kV SMD-6P Solid State Relays (SSR) RoHS |
| Datasheet | Vishay Intertech VO14642AABTR |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | Vishay Intertech | |
| Packaging | SMD-6P | |
| Relay Contact Form | 1 Form A(SPST-NO) | |
| Turn-on time | 370us | |
| Turn-off time | 50us | |
| Input Forward Voltage | 1.3V | |
| Voltage - Load | 60V | |
| On Resistance | 180mΩ | |
| Continuous Load Current | 2A | |
| Load Type | AC,DC | |
| Isolation Voltage | 5.3kV |
| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | Vishay Intertech | |
| Packaging | SMD-6P | |
| Relay Contact Form | 1 Form A(SPST-NO) | |
| Turn-on time | 370us | |
| Turn-off time | 50us |
| Type | Description | |
|---|---|---|
| Input Forward Voltage | 1.3V | |
| Voltage - Load | 60V | |
| On Resistance | 180mΩ | |
| Continuous Load Current | 2A | |
| Load Type | AC,DC | |
| Isolation Voltage | 5.3kV |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.255 | $ 3.26 |
| 10+ | $ 3.131 | $ 31.31 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | Vishay Intertech | |
| Packaging | SMD-6P | |
| Relay Contact Form | 1 Form A(SPST-NO) | |
| Turn-on time | 370us | |
| Turn-off time | 50us | |
| Input Forward Voltage | 1.3V | |
| Voltage - Load | 60V | |
| On Resistance | 180mΩ | |
| Continuous Load Current | 2A | |
| Load Type | AC,DC | |
| Isolation Voltage | 5.3kV |
| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | Vishay Intertech | |
| Packaging | SMD-6P | |
| Relay Contact Form | 1 Form A(SPST-NO) | |
| Turn-on time | 370us | |
| Turn-off time | 50us |
| Type | Description | |
|---|---|---|
| Input Forward Voltage | 1.3V | |
| Voltage - Load | 60V | |
| On Resistance | 180mΩ | |
| Continuous Load Current | 2A | |
| Load Type | AC,DC | |
| Isolation Voltage | 5.3kV |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |



