Skyworks Solutions SKY85331-11
| Manufacturer | |
| MPN | SKY85331-11 |
| LCSC Part # | C2654419 |
| Packaging | QFN-24(3x5) |
| Customer # | |
| Key Attributes | QFN-24(3x5) RF Front End (LNA + PA) RoHS |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Front End (LNA + PA) | |
| Manufacturer | Skyworks Solutions | |
| Packaging | QFN-24(3x5) | |
| Applications | - |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Front End (LNA + PA) | |
| Manufacturer | Skyworks Solutions |
| Type | Description | |
|---|---|---|
| Packaging | QFN-24(3x5) | |
| Applications | - |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 100
100 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.8116 | $ 1.81 |
| 10+ | $ 1.5749 | $ 15.75 |
| 30+ | $ 1.4263 | $ 42.79 |
| 100+ | $ 1.2745 | $ 127.45 |
| 500+ | $ 1.2047 | $ 602.35 |
| 1,000+ | $ 1.1759 | $ 1175.90 |
Standard Packaging4500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Front End (LNA + PA) | |
| Manufacturer | Skyworks Solutions | |
| Packaging | QFN-24(3x5) | |
| Applications | - |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Front End (LNA + PA) | |
| Manufacturer | Skyworks Solutions |
| Type | Description | |
|---|---|---|
| Packaging | QFN-24(3x5) | |
| Applications | - |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 5A991G |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 5A991G |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



