Skyworks Solutions SKY66420-11
| Manufacturer | |
| MPN | SKY66420-11 |
| LCSC Part # | C2654477 |
| Packaging | QFN-16-EP(3x3) |
| Customer # | |
| Key Attributes | QFN-16-EP(3x3) RF Front End (LNA + PA) |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Front End (LNA + PA) | |
| Manufacturer | Skyworks Solutions | |
| Packaging | QFN-16-EP(3x3) | |
| Applications | - |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Front End (LNA + PA) | |
| Manufacturer | Skyworks Solutions |
| Type | Description | |
|---|---|---|
| Packaging | QFN-16-EP(3x3) | |
| Applications | - |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 100
100 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 5.1693 | $ 5.17 |
| 10+ | $ 4.5806 | $ 45.81 |
| 30+ | $ 3.8083 | $ 114.25 |
| 100+ | $ 3.4548 | $ 345.48 |
| 500+ | $ 3.2909 | $ 1645.45 |
| 1,000+ | $ 3.2181 | $ 3218.10 |
Standard Packaging8000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Front End (LNA + PA) | |
| Manufacturer | Skyworks Solutions | |
| Packaging | QFN-16-EP(3x3) | |
| Applications | - |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Front End (LNA + PA) | |
| Manufacturer | Skyworks Solutions |
| Type | Description | |
|---|---|---|
| Packaging | QFN-16-EP(3x3) | |
| Applications | - |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



