Skyworks Solutions SKY68001-31
| Manufacturer | |
| MPN | SKY68001-31 |
| LCSC Part # | C2654798 |
| Packaging | QFN-24(4x5) |
| Customer # | |
| Key Attributes | QFN-24(4x5) RF Front End (LNA + PA) RoHS |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Front End (LNA + PA) | |
| Manufacturer | Skyworks Solutions | |
| Packaging | QFN-24(4x5) | |
| Applications | - |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Front End (LNA + PA) | |
| Manufacturer | Skyworks Solutions |
| Type | Description | |
|---|---|---|
| Packaging | QFN-24(4x5) | |
| Applications | - |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 100
100 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 6.0396 | $ 6.04 |
| 200+ | $ 2.3384 | $ 467.68 |
| 500+ | $ 2.2559 | $ 1127.95 |
| 1,000+ | $ 2.2153 | $ 2215.30 |
Standard Packaging4500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Front End (LNA + PA) | |
| Manufacturer | Skyworks Solutions | |
| Packaging | QFN-24(4x5) | |
| Applications | - |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Front End (LNA + PA) | |
| Manufacturer | Skyworks Solutions |
| Type | Description | |
|---|---|---|
| Packaging | QFN-24(4x5) | |
| Applications | - |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 5A991G |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 5A991G |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

