NXP Semicon KTY82/210,215
| Manufacturer | NXP SemiconAsian Brands |
| MPN | KTY82/210,215 |
| LCSC Part # | C2655267 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | -55℃~+150℃ 2kΩ SOT-23 PTC Thermistors RoHS |
| Datasheet | NXP Semicon KTY82/210,215 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/PTC Thermistors | |
| Manufacturer | NXP Semicon | |
| Packaging | SOT-23 | |
| Operating Temperature | -55℃~+150℃ | |
| Resistance Tolerance | - | |
| Resistance @ 25℃ | 2kΩ |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/PTC Thermistors | |
| Manufacturer | NXP Semicon | |
| Packaging | SOT-23 |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+150℃ | |
| Resistance Tolerance | - | |
| Resistance @ 25℃ | 2kΩ |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Not available now
Minimum: 1Multiple: 1Sales Unit: Piece
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/PTC Thermistors | |
| Manufacturer | NXP Semicon | |
| Packaging | SOT-23 | |
| Operating Temperature | -55℃~+150℃ | |
| Resistance Tolerance | - | |
| Resistance @ 25℃ | 2kΩ |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/PTC Thermistors | |
| Manufacturer | NXP Semicon | |
| Packaging | SOT-23 |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+150℃ | |
| Resistance Tolerance | - | |
| Resistance @ 25℃ | 2kΩ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
