Murata Electronics PRF21BD471QB5RA
| Manufacturer | |
| MPN | PRF21BD471QB5RA |
| LCSC Part # | C2655272 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | -20℃~+110℃ ±50% 470Ω 0805 PTC Thermistors RoHS |
| Datasheet | Murata Electronics PRF21BD471QB5RA |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/PTC Thermistors | |
| Manufacturer | Murata Electronics | |
| Packaging | 0805 | |
| Operating Temperature | -20℃~+110℃ | |
| Resistance Tolerance | ±50% | |
| Resistance @ 25℃ | 470Ω |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/PTC Thermistors | |
| Manufacturer | Murata Electronics | |
| Packaging | 0805 |
| Type | Description | |
|---|---|---|
| Operating Temperature | -20℃~+110℃ | |
| Resistance Tolerance | ±50% | |
| Resistance @ 25℃ | 470Ω |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 100
100 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.3152 | $ 0.32 |
| 200+ | $ 0.122 | $ 24.40 |
| 500+ | $ 0.1177 | $ 58.85 |
| 1,000+ | $ 0.1156 | $ 115.60 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/PTC Thermistors | |
| Manufacturer | Murata Electronics | |
| Packaging | 0805 | |
| Operating Temperature | -20℃~+110℃ | |
| Resistance Tolerance | ±50% | |
| Resistance @ 25℃ | 470Ω |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/PTC Thermistors | |
| Manufacturer | Murata Electronics | |
| Packaging | 0805 |
| Type | Description | |
|---|---|---|
| Operating Temperature | -20℃~+110℃ | |
| Resistance Tolerance | ±50% | |
| Resistance @ 25℃ | 470Ω |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |

