Texas Instruments UCC3803DTR
| Manufacturer | |
| MPN | UCC3803DTR |
| LCSC Part # | C2657971 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | 31kHz 99% 3.6V~12V NO SOIC-8 DC DC Switching Controllers RoHS |
| Datasheet | Texas Instruments UCC3803DTR |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Manufacturer | Texas Instruments | |
| Packaging | SOIC-8 | |
| Function | boost converterType;Step-down type;Buck-boost type | |
| Switching Frequency | 31kHz | |
| Operating Temperature | 0℃~+70℃@(TA) | |
| Duty Cycle (Max) | 99% | |
| Input Voltage | 3.6V~12V | |
| Synchronous Rectification | NO | |
| Topology | Step-down;Boost;Flyback |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Manufacturer | Texas Instruments | |
| Packaging | SOIC-8 | |
| Function | boost converterType;Step-down type;Buck-boost type | |
| Switching Frequency | 31kHz |
| Type | Description | |
|---|---|---|
| Operating Temperature | 0℃~+70℃@(TA) | |
| Duty Cycle (Max) | 99% | |
| Input Voltage | 3.6V~12V | |
| Synchronous Rectification | NO | |
| Topology | Step-down;Boost;Flyback |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 100
100 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.1864 | $ 2.19 |
| 10+ | $ 1.9403 | $ 19.40 |
| 30+ | $ 1.7659 | $ 52.98 |
| 100+ | $ 1.6055 | $ 160.55 |
| 500+ | $ 1.5323 | $ 766.15 |
| 1,000+ | $ 1.5027 | $ 1502.70 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Manufacturer | Texas Instruments | |
| Packaging | SOIC-8 | |
| Function | boost converterType;Step-down type;Buck-boost type | |
| Switching Frequency | 31kHz | |
| Operating Temperature | 0℃~+70℃@(TA) | |
| Duty Cycle (Max) | 99% | |
| Input Voltage | 3.6V~12V | |
| Synchronous Rectification | NO | |
| Topology | Step-down;Boost;Flyback |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Manufacturer | Texas Instruments | |
| Packaging | SOIC-8 | |
| Function | boost converterType;Step-down type;Buck-boost type | |
| Switching Frequency | 31kHz |
| Type | Description | |
|---|---|---|
| Operating Temperature | 0℃~+70℃@(TA) | |
| Duty Cycle (Max) | 99% | |
| Input Voltage | 3.6V~12V | |
| Synchronous Rectification | NO | |
| Topology | Step-down;Boost;Flyback |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



