Allegro MicroSystems, LLC A4409KLPTR-T
| Manufacturer | Allegro MicroSystems, LLCAsian Brands |
| MPN | A4409KLPTR-T |
| LCSC Part # | C2658890 |
| Packaging | TSSOP-20-EP |
| Customer # | |
| Key Attributes | TSSOP-20-EP Voltage Regulators - Linear + Switching RoHS |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear + Switching | |
| Manufacturer | Allegro MicroSystems, LLC | |
| Packaging | TSSOP-20-EP | |
| Operating Temperature | -40℃~+135℃ |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear + Switching | |
| Manufacturer | Allegro MicroSystems, LLC |
| Type | Description | |
|---|---|---|
| Packaging | TSSOP-20-EP | |
| Operating Temperature | -40℃~+135℃ |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 100
100 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.9538 | $ 2.95 |
| 200+ | $ 1.1437 | $ 228.74 |
| 500+ | $ 1.1032 | $ 551.60 |
| 1,000+ | $ 1.0837 | $ 1083.70 |
Standard Packaging8000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear + Switching | |
| Manufacturer | Allegro MicroSystems, LLC | |
| Packaging | TSSOP-20-EP | |
| Operating Temperature | -40℃~+135℃ |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear + Switching | |
| Manufacturer | Allegro MicroSystems, LLC |
| Type | Description | |
|---|---|---|
| Packaging | TSSOP-20-EP | |
| Operating Temperature | -40℃~+135℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

