Texas Instruments TPS65136RTER
| Manufacturer | |
| MPN | TPS65136RTER |
| LCSC Part # | C2659065 |
| Packaging | QFN-16-EP(3x3) |
| Customer # | |
| Key Attributes | 2.3V~5.5V 1.7mA 1% -40℃~+85℃ QFN-16-EP(3x3) Special Purpose Regulators RoHS |
| Datasheet | Texas Instruments TPS65136RTER |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Special Purpose Regulators | |
| Manufacturer | Texas Instruments | |
| Packaging | QFN-16-EP(3x3) | |
| Supply Voltage | 2.3V~5.5V | |
| Supply Current | 1.7mA | |
| Output Current | - | |
| Output Voltage Accuracy | 1% | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Special Purpose Regulators | |
| Manufacturer | Texas Instruments | |
| Packaging | QFN-16-EP(3x3) | |
| Supply Voltage | 2.3V~5.5V |
| Type | Description | |
|---|---|---|
| Supply Current | 1.7mA | |
| Output Current | - | |
| Output Voltage Accuracy | 1% | |
| Operating Temperature | -40℃~+85℃ |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 100
100 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.9185 | $ 1.92 |
| 10+ | $ 1.7021 | $ 17.02 |
| 30+ | $ 1.5495 | $ 46.49 |
| 100+ | $ 1.4093 | $ 140.93 |
| 500+ | $ 1.3455 | $ 672.75 |
| 1,000+ | $ 1.319 | $ 1319.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Special Purpose Regulators | |
| Manufacturer | Texas Instruments | |
| Packaging | QFN-16-EP(3x3) | |
| Supply Voltage | 2.3V~5.5V | |
| Supply Current | 1.7mA | |
| Output Current | - | |
| Output Voltage Accuracy | 1% | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Special Purpose Regulators | |
| Manufacturer | Texas Instruments | |
| Packaging | QFN-16-EP(3x3) | |
| Supply Voltage | 2.3V~5.5V |
| Type | Description | |
|---|---|---|
| Supply Current | 1.7mA | |
| Output Current | - | |
| Output Voltage Accuracy | 1% | |
| Operating Temperature | -40℃~+85℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



