BOURNS SRF2012-121YA
| Manufacturer | BOURNSAsian Brands |
| MPN | SRF2012-121YA |
| LCSC Part # | C2662170 |
| Packaging | - |
| Customer # | |
| Key Attributes | 120Ω@100MHz 100V 400mA Common Mode Chokes RoHS |
| Datasheet | BOURNS SRF2012-121YA |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | BOURNS | |
| Packaging | - | |
| Current Rating | 120Ω@100MHz | |
| Voltage Rating - DC | 100V | |
| Current Rating | 400mA |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | BOURNS | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Current Rating | 120Ω@100MHz | |
| Voltage Rating - DC | 100V | |
| Current Rating | 400mA |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 100
100 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.1489 | $ 0.15 |
| 200+ | $ 0.0577 | $ 11.54 |
| 500+ | $ 0.0556 | $ 27.80 |
| 1,000+ | $ 0.0546 | $ 54.60 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | BOURNS | |
| Packaging | - | |
| Current Rating | 120Ω@100MHz | |
| Voltage Rating - DC | 100V | |
| Current Rating | 400mA |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | BOURNS | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Current Rating | 120Ω@100MHz | |
| Voltage Rating - DC | 100V | |
| Current Rating | 400mA |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

