BORN BZT52C5V6S
| Manufacturer | BORNAsian Brands |
| MPN | BZT52C5V6S |
| LCSC Part # | C266579 |
| Packaging | SOD-323 |
| Customer # | |
| Key Attributes | 1uA@2V 40Ω Single 5.2V~6V 200mW 5.6V SOD-323 Single Zener Diodes |
| Datasheet | BORN BZT52C5V6S |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Zener Diodes | |
| Manufacturer | BORN | |
| Packaging | SOD-323 | |
| Reverse Leakage Current (Ir) | 1uA@2V | |
| Tolerance_01071450 | - | |
| Zener Impedance (Zzt) | 40Ω | |
| Diode Configuration | Single | |
| Zener Voltage (Range) | 5.2V~6V | |
| Power Dissipation_01071450 | 200mW | |
| Zener Voltage (Nom) | 5.6V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Zener Diodes | |
| Manufacturer | BORN | |
| Packaging | SOD-323 | |
| Reverse Leakage Current (Ir) | 1uA@2V | |
| Tolerance_01071450 | - |
| Type | Description | |
|---|---|---|
| Zener Impedance (Zzt) | 40Ω | |
| Diode Configuration | Single | |
| Zener Voltage (Range) | 5.2V~6V | |
| Power Dissipation_01071450 | 200mW | |
| Zener Voltage (Nom) | 5.6V |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 2,950
2,950 In stock, ships now
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.0155 | $ 0.78 |
| 500+ | $ 0.0125 | $ 6.25 |
| 3,000+ | $ 0.0099 | $ 29.70 |
| 6,000+ | $ 0.0089 | $ 53.40 |
| 24,000+ | $ 0.008 | $ 192.00 |
| 51,000+ | $ 0.0075 | $ 382.50 |
| 99,000+ | $ 0.0074 | $ 732.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Zener Diodes | |
| Manufacturer | BORN | |
| Packaging | SOD-323 | |
| Reverse Leakage Current (Ir) | 1uA@2V | |
| Tolerance_01071450 | - | |
| Zener Impedance (Zzt) | 40Ω | |
| Diode Configuration | Single | |
| Zener Voltage (Range) | 5.2V~6V | |
| Power Dissipation_01071450 | 200mW | |
| Zener Voltage (Nom) | 5.6V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Zener Diodes | |
| Manufacturer | BORN | |
| Packaging | SOD-323 | |
| Reverse Leakage Current (Ir) | 1uA@2V | |
| Tolerance_01071450 | - |
| Type | Description | |
|---|---|---|
| Zener Impedance (Zzt) | 40Ω | |
| Diode Configuration | Single | |
| Zener Voltage (Range) | 5.2V~6V | |
| Power Dissipation_01071450 | 200mW | |
| Zener Voltage (Nom) | 5.6V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |



