BORN BAV99
| Manufacturer | BORNAsian Brands |
| MPN | BAV99 |
| LCSC Part # | C266590 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | 225mW +150℃@(Tj) Dual 2.5uA@70V 1.25V@150mA 200mA 70V 6ns SOT-23 Single Diodes |
| Datasheet | BORN BAV99 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | BORN | |
| Packaging | SOT-23 | |
| Power Dissipation | 225mW | |
| Operating Temperature | +150℃@(Tj) | |
| Diode Configuration | Dual | |
| Reverse Leakage Current (Ir) | 2.5uA@70V | |
| Forward Voltage (Vf@If) | 1.25V@150mA | |
| Average Rectified Current (Io) | 200mA | |
| Reverse Voltage (Vr) | 70V | |
| Reverse Recovery Time (trr) | 6ns |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | BORN | |
| Packaging | SOT-23 | |
| Power Dissipation | 225mW | |
| Operating Temperature | +150℃@(Tj) | |
| Diode Configuration | Dual |
| Type | Description | |
|---|---|---|
| Reverse Leakage Current (Ir) | 2.5uA@70V | |
| Forward Voltage (Vf@If) | 1.25V@150mA | |
| Average Rectified Current (Io) | 200mA | |
| Reverse Voltage (Vr) | 70V | |
| Reverse Recovery Time (trr) | 6ns |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 2,200
2,200 In stock, ships now
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.0148 | $ 0.74 |
| 500+ | $ 0.0118 | $ 5.90 |
| 3,000+ | $ 0.0099 | $ 29.70 |
| 6,000+ | $ 0.0089 | $ 53.40 |
| 24,000+ | $ 0.008 | $ 192.00 |
| 51,000+ | $ 0.0075 | $ 382.50 |
| 99,000+ | $ 0.0074 | $ 732.60 |
| 201,000+ | $ 0.0073 | $ 1467.30 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | BORN | |
| Packaging | SOT-23 | |
| Power Dissipation | 225mW | |
| Operating Temperature | +150℃@(Tj) | |
| Diode Configuration | Dual | |
| Reverse Leakage Current (Ir) | 2.5uA@70V | |
| Forward Voltage (Vf@If) | 1.25V@150mA | |
| Average Rectified Current (Io) | 200mA | |
| Reverse Voltage (Vr) | 70V | |
| Reverse Recovery Time (trr) | 6ns |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | BORN | |
| Packaging | SOT-23 | |
| Power Dissipation | 225mW | |
| Operating Temperature | +150℃@(Tj) | |
| Diode Configuration | Dual |
| Type | Description | |
|---|---|---|
| Reverse Leakage Current (Ir) | 2.5uA@70V | |
| Forward Voltage (Vf@If) | 1.25V@150mA | |
| Average Rectified Current (Io) | 200mA | |
| Reverse Voltage (Vr) | 70V | |
| Reverse Recovery Time (trr) | 6ns |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



