NXP Semicon PCA9505DGG,118
| Manufacturer | NXP SemiconAsian Brands |
| MPN | PCA9505DGG,118 |
| LCSC Part # | C2669685 |
| Packaging | TSSOP-56-6.1mm |
| Customer # | |
| Key Attributes | TSSOP-56-6.1mm I/O Expanders |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/I/O Expanders | |
| Manufacturer | NXP Semicon | |
| Packaging | TSSOP-56-6.1mm | |
| Interrupt Output | - | |
| Output Type | - | |
| Interface | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/I/O Expanders | |
| Manufacturer | NXP Semicon | |
| Packaging | TSSOP-56-6.1mm |
| Type | Description | |
|---|---|---|
| Interrupt Output | - | |
| Output Type | - | |
| Interface | - |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 1,981
1,981 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 5.4888 | $ 5.49 |
| 10+ | $ 4.7941 | $ 47.94 |
| 30+ | $ 4.3701 | $ 131.10 |
| 100+ | $ 4.0144 | $ 401.44 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/I/O Expanders | |
| Manufacturer | NXP Semicon | |
| Packaging | TSSOP-56-6.1mm | |
| Interrupt Output | - | |
| Output Type | - | |
| Interface | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/I/O Expanders | |
| Manufacturer | NXP Semicon | |
| Packaging | TSSOP-56-6.1mm |
| Type | Description | |
|---|---|---|
| Interrupt Output | - | |
| Output Type | - | |
| Interface | - |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
