Texas Instruments CD74AC251M96
| Manufacturer | |
| MPN | CD74AC251M96 |
| LCSC Part # | C2675028 |
| Packaging | SOIC-16 |
| Customer # | |
| Key Attributes | Multiplexers 75mA 1.5V~5.5V -55℃~+125℃ Single supply 75mA SOIC-16 Signal Switches, Multiplexers, Decoders RoHS |
| Datasheet | Texas Instruments CD74AC251M96 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | Texas Instruments | |
| Packaging | SOIC-16 | |
| Type | Multiplexers | |
| Sink Current | 75mA | |
| Supply Voltage | 1.5V~5.5V | |
| Operating temperature | -55℃~+125℃ | |
| Voltage Supply Source | Single supply | |
| Source Current | 75mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | Texas Instruments | |
| Packaging | SOIC-16 | |
| Type | Multiplexers | |
| Sink Current | 75mA |
| Type | Description | |
|---|---|---|
| Supply Voltage | 1.5V~5.5V | |
| Operating temperature | -55℃~+125℃ | |
| Voltage Supply Source | Single supply | |
| Source Current | 75mA |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 100
100 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.464 | $ 0.46 |
| 200+ | $ 0.1796 | $ 35.92 |
| 500+ | $ 0.1733 | $ 86.65 |
| 1,000+ | $ 0.1702 | $ 170.20 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | Texas Instruments | |
| Packaging | SOIC-16 | |
| Type | Multiplexers | |
| Sink Current | 75mA | |
| Supply Voltage | 1.5V~5.5V | |
| Operating temperature | -55℃~+125℃ | |
| Voltage Supply Source | Single supply | |
| Source Current | 75mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | Texas Instruments | |
| Packaging | SOIC-16 | |
| Type | Multiplexers | |
| Sink Current | 75mA |
| Type | Description | |
|---|---|---|
| Supply Voltage | 1.5V~5.5V | |
| Operating temperature | -55℃~+125℃ | |
| Voltage Supply Source | Single supply | |
| Source Current | 75mA |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

