Texas Instruments SN74LVC2G17DCKT
| Manufacturer | |
| MPN | SN74LVC2G17DCKT |
| LCSC Part # | C2675547 |
| Packaging | SC-70-6 |
| Customer # | |
| Key Attributes | Schmitt Trigger 32mA 1.65V~5.5V 32mA -40℃~+125℃ Push Pull SC-70-6 Buffers, Drivers, Receivers, Transceivers RoHS |
| Datasheet | Texas Instruments SN74LVC2G17DCKT |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | Texas Instruments | |
| Packaging | SC-70-6 | |
| Input type | Schmitt Trigger | |
| Sink Current | 32mA | |
| Supply Voltage | 1.65V~5.5V | |
| Source Current | 32mA | |
| Operating Temperature | -40℃~+125℃ | |
| Output Type | Push Pull |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | Texas Instruments | |
| Packaging | SC-70-6 | |
| Input type | Schmitt Trigger | |
| Sink Current | 32mA |
| Type | Description | |
|---|---|---|
| Supply Voltage | 1.65V~5.5V | |
| Source Current | 32mA | |
| Operating Temperature | -40℃~+125℃ | |
| Output Type | Push Pull |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 32
32 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.9842 | $ 0.98 |
| 10+ | $ 0.8783 | $ 8.78 |
| 30+ | $ 0.7802 | $ 23.41 |
| 250+ | $ 0.7055 | $ 176.38 |
| 500+ | $ 0.6759 | $ 337.95 |
| 1,000+ | $ 0.6603 | $ 660.30 |
Standard Packaging250/Full Reel | ||
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | Texas Instruments | |
| Packaging | SC-70-6 | |
| Input type | Schmitt Trigger | |
| Sink Current | 32mA | |
| Supply Voltage | 1.65V~5.5V | |
| Source Current | 32mA | |
| Operating Temperature | -40℃~+125℃ | |
| Output Type | Push Pull |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | Texas Instruments | |
| Packaging | SC-70-6 | |
| Input type | Schmitt Trigger | |
| Sink Current | 32mA |
| Type | Description | |
|---|---|---|
| Supply Voltage | 1.65V~5.5V | |
| Source Current | 32mA | |
| Operating Temperature | -40℃~+125℃ | |
| Output Type | Push Pull |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



