Texas Instruments SN74AHCT244DWR
| Manufacturer | |
| MPN | SN74AHCT244DWR |
| LCSC Part # | C2675568 |
| Packaging | SOIC-20-300mil |
| Customer # | |
| Key Attributes | 8mA 4.5V~5.5V 8mA -40℃~+125℃ Tri-State SOIC-20-300mil Buffers, Drivers, Receivers, Transceivers RoHS |
| Datasheet | Texas Instruments SN74AHCT244DWR |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | Texas Instruments | |
| Packaging | SOIC-20-300mil | |
| Input type | - | |
| Sink Current | 8mA | |
| Supply Voltage | 4.5V~5.5V | |
| Source Current | 8mA | |
| Operating Temperature | -40℃~+125℃ | |
| Output Type | Tri-State |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | Texas Instruments | |
| Packaging | SOIC-20-300mil | |
| Input type | - | |
| Sink Current | 8mA |
| Type | Description | |
|---|---|---|
| Supply Voltage | 4.5V~5.5V | |
| Source Current | 8mA | |
| Operating Temperature | -40℃~+125℃ | |
| Output Type | Tri-State |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 100
100 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.2681 | $ 0.27 |
| 200+ | $ 0.1038 | $ 20.76 |
| 500+ | $ 0.1001 | $ 50.05 |
| 1,000+ | $ 0.0983 | $ 98.30 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | Texas Instruments | |
| Packaging | SOIC-20-300mil | |
| Input type | - | |
| Sink Current | 8mA | |
| Supply Voltage | 4.5V~5.5V | |
| Source Current | 8mA | |
| Operating Temperature | -40℃~+125℃ | |
| Output Type | Tri-State |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | Texas Instruments | |
| Packaging | SOIC-20-300mil | |
| Input type | - | |
| Sink Current | 8mA |
| Type | Description | |
|---|---|---|
| Supply Voltage | 4.5V~5.5V | |
| Source Current | 8mA | |
| Operating Temperature | -40℃~+125℃ | |
| Output Type | Tri-State |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

