MaxLinear XR21V1412IL32TR-F
| Manufacturer | |
| MPN | XR21V1412IL32TR-F |
| LCSC Part # | C2678083 |
| Packaging | QFN-32-EP(5x5) |
| Customer # | |
| Key Attributes | USB转UART UART 2.97V~3.63V QFN-32-EP(5x5) Interface Controllers RoHS |
| Datasheet | MaxLinear XR21V1412IL32TR-F |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Interface Controllers | |
| Manufacturer | MaxLinear | |
| Packaging | QFN-32-EP(5x5) | |
| Applications Function | USB转UART | |
| Protocol | UART | |
| Supply Voltage | 2.97V~3.63V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Interface Controllers | |
| Manufacturer | MaxLinear | |
| Packaging | QFN-32-EP(5x5) |
| Type | Description | |
|---|---|---|
| Applications Function | USB转UART | |
| Protocol | UART | |
| Supply Voltage | 2.97V~3.63V |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 100
100 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.8532 | $ 2.85 |
| 10+ | $ 2.5756 | $ 25.76 |
| 30+ | $ 2.532 | $ 75.96 |
| 100+ | $ 2.3039 | $ 230.39 |
Standard Packaging3000/Full Reel | ||
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Interface Controllers | |
| Manufacturer | MaxLinear | |
| Packaging | QFN-32-EP(5x5) | |
| Applications Function | USB转UART | |
| Protocol | UART | |
| Supply Voltage | 2.97V~3.63V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Interface Controllers | |
| Manufacturer | MaxLinear | |
| Packaging | QFN-32-EP(5x5) |
| Type | Description | |
|---|---|---|
| Applications Function | USB转UART | |
| Protocol | UART | |
| Supply Voltage | 2.97V~3.63V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |


