JST Sales America1 05SR-3S
| Manufacturer | JST Sales America1Asian Brands |
| MPN | 05SR-3S |
| LCSC Part # | C268119 |
| Packaging | P=1mm |
| Customer # | |
| Key Attributes | Tin Phosphor bronze IDCconnector 1mm P=1mm Free Hanging, Panel Mount RoHS |
| Datasheet | JST Sales America1 05SR-3S |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Free Hanging, Panel Mount | |
| Manufacturer | JST Sales America1 | |
| Packaging | P=1mm | |
| Row Spacing | - | |
| Holder Type | - | |
| Contact Plating | Tin | |
| Contact Material | Phosphor bronze | |
| Connector Type | IDCconnector | |
| Pitch | 1mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Free Hanging, Panel Mount | |
| Manufacturer | JST Sales America1 | |
| Packaging | P=1mm | |
| Row Spacing | - | |
| Holder Type | - |
| Type | Description | |
|---|---|---|
| Contact Plating | Tin | |
| Contact Material | Phosphor bronze | |
| Connector Type | IDCconnector | |
| Pitch | 1mm |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 6,815
6,815 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
Minimum: 5Multiple: 5Sales Unit: Piece
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1786 | $ 0.89 |
| 50+ | $ 0.1461 | $ 7.31 |
| 150+ | $ 0.1322 | $ 19.83 |
| 500+ | $ 0.1148 | $ 57.40 |
| 2,500+ | $ 0.1071 | $ 267.75 |
| 5,000+ | $ 0.0902 | $ 451.00 |
Standard Packaging2000/Full Box | ||
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Free Hanging, Panel Mount | |
| Manufacturer | JST Sales America1 | |
| Packaging | P=1mm | |
| Row Spacing | - | |
| Holder Type | - | |
| Contact Plating | Tin | |
| Contact Material | Phosphor bronze | |
| Connector Type | IDCconnector | |
| Pitch | 1mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Free Hanging, Panel Mount | |
| Manufacturer | JST Sales America1 | |
| Packaging | P=1mm | |
| Row Spacing | - | |
| Holder Type | - |
| Type | Description | |
|---|---|---|
| Contact Plating | Tin | |
| Contact Material | Phosphor bronze | |
| Connector Type | IDCconnector | |
| Pitch | 1mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



