Texas Instruments CD4078BPWR
| Manufacturer | |
| MPN | CD4078BPWR |
| LCSC Part # | C2682016 |
| Packaging | TSSOP-14 |
| Customer # | |
| Key Attributes | TSSOP-14 Gates and Inverters - Multi-Function, Configurable RoHS |
| Datasheet | Texas Instruments CD4078BPWR |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters - Multi-Function, Configurable | |
| Manufacturer | Texas Instruments | |
| Packaging | TSSOP-14 | |
| Series | - | |
| Logic Gate Type | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters - Multi-Function, Configurable | |
| Manufacturer | Texas Instruments | |
| Packaging | TSSOP-14 |
| Type | Description | |
|---|---|---|
| Series | - | |
| Logic Gate Type | - |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 3,600
3,600 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
Minimum: 5Multiple: 5Sales Unit: Piece
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3478 | $ 1.74 |
| 50+ | $ 0.2827 | $ 14.14 |
| 150+ | $ 0.2549 | $ 38.24 |
| 500+ | $ 0.2201 | $ 110.05 |
| 2,500+ | $ 0.2046 | $ 511.50 |
| 5,000+ | $ 0.1849 | $ 924.50 |
| 10,000+ | $ 0.1826 | $ 1826.00 |
| 20,000+ | $ 0.181 | $ 3620.00 |
Standard Packaging2000/Full Reel | ||
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters - Multi-Function, Configurable | |
| Manufacturer | Texas Instruments | |
| Packaging | TSSOP-14 | |
| Series | - | |
| Logic Gate Type | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters - Multi-Function, Configurable | |
| Manufacturer | Texas Instruments | |
| Packaging | TSSOP-14 |
| Type | Description | |
|---|---|---|
| Series | - | |
| Logic Gate Type | - |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



