XKB Connection A71-05H6-111N1
| Manufacturer | XKB ConnectionAsian Brands |
| MPN | A71-05H6-111N1 |
| LCSC Part # | C2682172 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | 19 Female Brick nogging 260℃ 500mA HDMI -25℃~+85℃ SMD USB, DVI, HDMI Connector Assemblies |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Assemblies | |
| Manufacturer | XKB Connection | |
| Packaging | SMD | |
| Number of Pins | 19 | |
| Gender | Female | |
| Mounting Style | Brick nogging | |
| Welding Temperature (Max) | 260℃ | |
| Current Rating (Max) | 500mA | |
| Connector Type | HDMI | |
| Operating Temperature Range | -25℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Assemblies | |
| Manufacturer | XKB Connection | |
| Packaging | SMD | |
| Number of Pins | 19 | |
| Gender | Female |
| Type | Description | |
|---|---|---|
| Mounting Style | Brick nogging | |
| Welding Temperature (Max) | 260℃ | |
| Current Rating (Max) | 500mA | |
| Connector Type | HDMI | |
| Operating Temperature Range | -25℃~+85℃ |
Report an ErrorShow similar products (0) >
In-Stock: 179
179 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.437 | $ 0.44 |
| 6+ | $ 0.352 | $ 2.11 |
| 50+ | $ 0.3172 | $ 15.86 |
| 200+ | $ 0.2716 | $ 54.32 |
| 500+ | $ 0.2519 | $ 125.95 |
| 1,600+ | $ 0.2398 | $ 383.68 |
Standard Packaging200/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Assemblies | |
| Manufacturer | XKB Connection | |
| Packaging | SMD | |
| Number of Pins | 19 | |
| Gender | Female | |
| Mounting Style | Brick nogging | |
| Welding Temperature (Max) | 260℃ | |
| Current Rating (Max) | 500mA | |
| Connector Type | HDMI | |
| Operating Temperature Range | -25℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Assemblies | |
| Manufacturer | XKB Connection | |
| Packaging | SMD | |
| Number of Pins | 19 | |
| Gender | Female |
| Type | Description | |
|---|---|---|
| Mounting Style | Brick nogging | |
| Welding Temperature (Max) | 260℃ | |
| Current Rating (Max) | 500mA | |
| Connector Type | HDMI | |
| Operating Temperature Range | -25℃~+85℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



