HONGJU MR1-118-C5L-BRAA
| Manufacturer | HONGJUAsian Brands |
| MPN | MR1-118-C5L-BRAA |
| LCSC Part # | C268225 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | Red Concave edge bending Solder Lug SPST 21mm 6A 250V 15mm Red | O Through Hole Rocker Switches |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Rocker Switches | |
| Manufacturer | HONGJU | |
| Packaging | Through Hole | |
| Actuator Color | Red | |
| Actuator Type | Concave edge bending | |
| Pin Style | Solder Lug | |
| Circuit | SPST | |
| Mechanical Life | - | |
| Switch Length | 21mm | |
| Contact Current | 6A | |
| Voltage Rating (AC) | 250V | |
| Switch Height | - | |
| Voltage Rating (DC) | - | |
| Switch Width | 15mm | |
| With Lamp | Red | |
| Operating Temperature | - | |
| Actuator Marking | | O |
| Type | Description | |
|---|---|---|
| Category | Switches/Rocker Switches | |
| Manufacturer | HONGJU | |
| Packaging | Through Hole | |
| Actuator Color | Red | |
| Actuator Type | Concave edge bending | |
| Pin Style | Solder Lug | |
| Circuit | SPST | |
| Mechanical Life | - | |
| Switch Length | 21mm |
| Type | Description | |
|---|---|---|
| Contact Current | 6A | |
| Voltage Rating (AC) | 250V | |
| Switch Height | - | |
| Voltage Rating (DC) | - | |
| Switch Width | 15mm | |
| With Lamp | Red | |
| Operating Temperature | - | |
| Actuator Marking | | O |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 473
473 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4623 | $ 0.46 |
| 10+ | $ 0.3783 | $ 3.78 |
| 30+ | $ 0.3423 | $ 10.27 |
| 100+ | $ 0.2972 | $ 29.72 |
| 500+ | $ 0.2777 | $ 138.85 |
| 1,000+ | $ 0.2657 | $ 265.70 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Rocker Switches | |
| Manufacturer | HONGJU | |
| Packaging | Through Hole | |
| Actuator Color | Red | |
| Actuator Type | Concave edge bending | |
| Pin Style | Solder Lug | |
| Circuit | SPST | |
| Mechanical Life | - | |
| Switch Length | 21mm | |
| Contact Current | 6A | |
| Voltage Rating (AC) | 250V | |
| Switch Height | - | |
| Voltage Rating (DC) | - | |
| Switch Width | 15mm | |
| With Lamp | Red | |
| Operating Temperature | - | |
| Actuator Marking | | O |
| Type | Description | |
|---|---|---|
| Category | Switches/Rocker Switches | |
| Manufacturer | HONGJU | |
| Packaging | Through Hole | |
| Actuator Color | Red | |
| Actuator Type | Concave edge bending | |
| Pin Style | Solder Lug | |
| Circuit | SPST | |
| Mechanical Life | - | |
| Switch Length | 21mm |
| Type | Description | |
|---|---|---|
| Contact Current | 6A | |
| Voltage Rating (AC) | 250V | |
| Switch Height | - | |
| Voltage Rating (DC) | - | |
| Switch Width | 15mm | |
| With Lamp | Red | |
| Operating Temperature | - | |
| Actuator Marking | | O |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



