Mini-Circuits GALI-19+
| Manufacturer | Mini-CircuitsAsian Brands |
| MPN | GALI-19+ |
| LCSC Part # | C2683461 |
| Packaging | SOT-89-3 |
| Customer # | |
| Key Attributes | SOT-89-3 RF Amplifiers RoHS |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | Mini-Circuits | |
| Packaging | SOT-89-3 | |
| Number of Circuits | - |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | Mini-Circuits |
| Type | Description | |
|---|---|---|
| Packaging | SOT-89-3 | |
| Number of Circuits | - |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 100
100 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.2175 | $ 3.22 |
| 10+ | $ 3.141 | $ 31.41 |
| 30+ | $ 3.0916 | $ 92.75 |
| 100+ | $ 3.0406 | $ 304.06 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | Mini-Circuits | |
| Packaging | SOT-89-3 | |
| Number of Circuits | - |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | Mini-Circuits |
| Type | Description | |
|---|---|---|
| Packaging | SOT-89-3 | |
| Number of Circuits | - |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



