Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Free Hanging, Panel Mount | |
| Manufacturer | Liansheng | |
| Packaging | Through Hole,P=2.54mm | |
| Row Spacing | 2.54mm | |
| Operating Temperature Range | -40℃~+105℃ | |
| Holder Type | Straight | |
| Current Rating (Max) | 3A | |
| Voltage Rating (Max) | - | |
| Connector Type | Push - Pull | |
| Pitch | 2.54mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Free Hanging, Panel Mount | |
| Manufacturer | Liansheng | |
| Packaging | Through Hole,P=2.54mm | |
| Row Spacing | 2.54mm | |
| Operating Temperature Range | -40℃~+105℃ |
| Type | Description | |
|---|---|---|
| Holder Type | Straight | |
| Current Rating (Max) | 3A | |
| Voltage Rating (Max) | - | |
| Connector Type | Push - Pull | |
| Pitch | 2.54mm |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 100
100 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.1848 | $ 0.18 |
| 6+ | $ 0.1478 | $ 0.89 |
| 50+ | $ 0.132 | $ 6.60 |
| 200+ | $ 0.1122 | $ 22.44 |
| 500+ | $ 0.1034 | $ 51.70 |
| 1,600+ | $ 0.0981 | $ 156.96 |
Standard Packaging80/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Free Hanging, Panel Mount | |
| Manufacturer | Liansheng | |
| Packaging | Through Hole,P=2.54mm | |
| Row Spacing | 2.54mm | |
| Operating Temperature Range | -40℃~+105℃ | |
| Holder Type | Straight | |
| Current Rating (Max) | 3A | |
| Voltage Rating (Max) | - | |
| Connector Type | Push - Pull | |
| Pitch | 2.54mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Free Hanging, Panel Mount | |
| Manufacturer | Liansheng | |
| Packaging | Through Hole,P=2.54mm | |
| Row Spacing | 2.54mm | |
| Operating Temperature Range | -40℃~+105℃ |
| Type | Description | |
|---|---|---|
| Holder Type | Straight | |
| Current Rating (Max) | 3A | |
| Voltage Rating (Max) | - | |
| Connector Type | Push - Pull | |
| Pitch | 2.54mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



