KDS Daishinku 1XXC26000PKA
| Manufacturer | |
| MPN | 1XXC26000PKA |
| LCSC Part # | C2686190 |
| Packaging | SMD2016-4P |
| Customer # | |
| Key Attributes | SMD2016-4P Oscillators |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | KDS Daishinku | |
| Packaging | SMD2016-4P | |
| Frequency Stability | - | |
| Ratings | - | |
| Operating Temperature | - | |
| Output Type | - | |
| Supply Current (Max) | - | |
| Frequency | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | KDS Daishinku | |
| Packaging | SMD2016-4P | |
| Frequency Stability | - | |
| Ratings | - |
| Type | Description | |
|---|---|---|
| Operating Temperature | - | |
| Output Type | - | |
| Supply Current (Max) | - | |
| Frequency | - |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 303
303 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6873 | $ 0.69 |
| 10+ | $ 0.5493 | $ 5.49 |
| 30+ | $ 0.4804 | $ 14.41 |
| 100+ | $ 0.4286 | $ 42.86 |
| 500+ | $ 0.3873 | $ 193.65 |
| 1,000+ | $ 0.3666 | $ 366.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | KDS Daishinku | |
| Packaging | SMD2016-4P | |
| Frequency Stability | - | |
| Ratings | - | |
| Operating Temperature | - | |
| Output Type | - | |
| Supply Current (Max) | - | |
| Frequency | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | KDS Daishinku | |
| Packaging | SMD2016-4P | |
| Frequency Stability | - | |
| Ratings | - |
| Type | Description | |
|---|---|---|
| Operating Temperature | - | |
| Output Type | - | |
| Supply Current (Max) | - | |
| Frequency | - |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |



