Korean Hroparts Elec K2-1843DP-I4SW-02
| Manufacturer | Korean Hroparts ElecAsian Brands |
| MPN | K2-1843DP-I4SW-02 |
| LCSC Part # | C2686234 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 12V 100MΩ 8mm -25℃~+85℃ 8mm Straight 8mm 250gf@±30gf 100000 50mA IP67 Through Hole Tactile Switches |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | Korean Hroparts Elec | |
| Packaging | Through Hole | |
| Voltage Rating (DC) | 12V | |
| Insulation Resistance | 100MΩ | |
| Switch Width | 8mm | |
| Operating Temperature | -25℃~+85℃ | |
| Switch Height | 8mm | |
| Mounting Style | Straight | |
| Switch Length | 8mm | |
| Operating Force | 250gf@±30gf | |
| Mechanical Life | 100000 | |
| Contact Current | 50mA | |
| IP Rating | IP67 |
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | Korean Hroparts Elec | |
| Packaging | Through Hole | |
| Voltage Rating (DC) | 12V | |
| Insulation Resistance | 100MΩ | |
| Switch Width | 8mm | |
| Operating Temperature | -25℃~+85℃ |
| Type | Description | |
|---|---|---|
| Switch Height | 8mm | |
| Mounting Style | Straight | |
| Switch Length | 8mm | |
| Operating Force | 250gf@±30gf | |
| Mechanical Life | 100000 | |
| Contact Current | 50mA | |
| IP Rating | IP67 |
Report an ErrorShow similar products (0) >
In-Stock: 100
100 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.173 | $ 0.17 |
| 6+ | $ 0.1348 | $ 0.81 |
| 50+ | $ 0.1184 | $ 5.92 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | Korean Hroparts Elec | |
| Packaging | Through Hole | |
| Voltage Rating (DC) | 12V | |
| Insulation Resistance | 100MΩ | |
| Switch Width | 8mm | |
| Operating Temperature | -25℃~+85℃ | |
| Switch Height | 8mm | |
| Mounting Style | Straight | |
| Switch Length | 8mm | |
| Operating Force | 250gf@±30gf | |
| Mechanical Life | 100000 | |
| Contact Current | 50mA | |
| IP Rating | IP67 |
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | Korean Hroparts Elec | |
| Packaging | Through Hole | |
| Voltage Rating (DC) | 12V | |
| Insulation Resistance | 100MΩ | |
| Switch Width | 8mm | |
| Operating Temperature | -25℃~+85℃ |
| Type | Description | |
|---|---|---|
| Switch Height | 8mm | |
| Mounting Style | Straight | |
| Switch Length | 8mm | |
| Operating Force | 250gf@±30gf | |
| Mechanical Life | 100000 | |
| Contact Current | 50mA | |
| IP Rating | IP67 |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



