HUAYI HYG170C03LR1S
| Manufacturer | HUAYIAsian Brands |
| MPN | HYG170C03LR1S |
| LCSC Part # | C2687416 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | 1PCSN-Channel&1PCSP-Channel SOP-8 Single FETs, MOSFETs |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HUAYI | |
| Packaging | SOP-8 | |
| Power Dissipation (Pd) | - | |
| Drain Source Voltage (Vdss) | - | |
| Continuous Drain Current (Id) | - | |
| Drain Source On Resistance (RDS(on)@Vgs,Id) | - | |
| Gate Threshold Voltage (Vgs(th)@Id) | - | |
| Reverse Transfer Capacitance (Crss@Vds) | - | |
| Type | 1PCSN-Channel&1PCSP-Channel | |
| Input Capacitance (Ciss@Vds) | - | |
| Total Gate Charge (Qg@Vgs) | - |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HUAYI | |
| Packaging | SOP-8 | |
| Power Dissipation (Pd) | - | |
| Drain Source Voltage (Vdss) | - | |
| Continuous Drain Current (Id) | - |
| Type | Description | |
|---|---|---|
| Drain Source On Resistance (RDS(on)@Vgs,Id) | - | |
| Gate Threshold Voltage (Vgs(th)@Id) | - | |
| Reverse Transfer Capacitance (Crss@Vds) | - | |
| Type | 1PCSN-Channel&1PCSP-Channel | |
| Input Capacitance (Ciss@Vds) | - | |
| Total Gate Charge (Qg@Vgs) | - |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 2,400
2,400 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.1716 | $ 0.17 |
| 6+ | $ 0.1398 | $ 0.84 |
| 50+ | $ 0.1261 | $ 6.31 |
| 200+ | $ 0.1091 | $ 21.82 |
| 500+ | $ 0.1015 | $ 50.75 |
| 1,600+ | $ 0.0969 | $ 155.04 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HUAYI | |
| Packaging | SOP-8 | |
| Power Dissipation (Pd) | - | |
| Drain Source Voltage (Vdss) | - | |
| Continuous Drain Current (Id) | - | |
| Drain Source On Resistance (RDS(on)@Vgs,Id) | - | |
| Gate Threshold Voltage (Vgs(th)@Id) | - | |
| Reverse Transfer Capacitance (Crss@Vds) | - | |
| Type | 1PCSN-Channel&1PCSP-Channel | |
| Input Capacitance (Ciss@Vds) | - | |
| Total Gate Charge (Qg@Vgs) | - |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HUAYI | |
| Packaging | SOP-8 | |
| Power Dissipation (Pd) | - | |
| Drain Source Voltage (Vdss) | - | |
| Continuous Drain Current (Id) | - |
| Type | Description | |
|---|---|---|
| Drain Source On Resistance (RDS(on)@Vgs,Id) | - | |
| Gate Threshold Voltage (Vgs(th)@Id) | - | |
| Reverse Transfer Capacitance (Crss@Vds) | - | |
| Type | 1PCSN-Channel&1PCSP-Channel | |
| Input Capacitance (Ciss@Vds) | - | |
| Total Gate Charge (Qg@Vgs) | - |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



