LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
XFCN F254D-02-065-PT-B product image
  • F254D-02-065-PT-B thumbnail 1
  • F254D-02-065-PT-B thumbnail 2
  • F254D-02-065-PT-B thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XFCN F254D-02-065-PT-B

Manufacturer
XFCNAsian Brands
MPN
F254D-02-065-PT-B
LCSC Part #
C2689176
Packaging
P=2.54mm
Customer #
Key Attributes
Close top 3A 2.54mm P=2.54mm Shunts, Jumpers
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 50,250
50,250 In stock, ships now
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0116$ 0.58
500+$ 0.0064$ 3.20
2,000+$ 0.0063$ 12.60
4,000+$ 0.0062$ 24.80
24,000+$ 0.0061$ 146.40
Standard Packaging2000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Shunts, Jumpers
ManufacturerXFCN
PackagingP=2.54mm
Open Top/Close TopClose top
Current Rating (Max)3A
Pitch2.54mm

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.