Chau Light ZPD-Z3227C-10-Z3
| Manufacturer | Chau LightAsian Brands |
| MPN | ZPD-Z3227C-10-Z3 |
| LCSC Part # | C2689207 |
| Packaging | SMD-4P,2.7x3.2mm |
| Customer # | |
| Key Attributes | 32V 10nA SMD-4P,2.7x3.2mm Photodiodes |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photodiodes | |
| Manufacturer | Chau Light | |
| Packaging | SMD-4P,2.7x3.2mm | |
| DC Reverse Voltage | 32V | |
| Current Dark | 10nA |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photodiodes | |
| Manufacturer | Chau Light | |
| Packaging | SMD-4P,2.7x3.2mm |
| Type | Description | |
|---|---|---|
| DC Reverse Voltage | 32V | |
| Current Dark | 10nA |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.0968 | $ 0.48 |
| 50+ | $ 0.078 | $ 3.90 |
| 150+ | $ 0.0686 | $ 10.29 |
| 500+ | $ 0.0615 | $ 30.75 |
| 3,000+ | $ 0.0559 | $ 167.70 |
| 6,000+ | $ 0.0531 | $ 318.60 |
| 9,000+ | $ 0.0523 | $ 470.70 |
| 21,000+ | $ 0.0519 | $ 1089.90 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photodiodes | |
| Manufacturer | Chau Light | |
| Packaging | SMD-4P,2.7x3.2mm | |
| DC Reverse Voltage | 32V | |
| Current Dark | 10nA |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photodiodes | |
| Manufacturer | Chau Light | |
| Packaging | SMD-4P,2.7x3.2mm |
| Type | Description | |
|---|---|---|
| DC Reverse Voltage | 32V | |
| Current Dark | 10nA |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |



