XKB Connection SK-3270S-L1
| Manufacturer | XKB ConnectionAsian Brands |
| MPN | SK-3270S-L1 |
| LCSC Part # | C2689676 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | Surface Mount 50mA SPDT 12V 2mm 12V 8.8mm 3mm 50mA SMDSplicing 10000 Rectangular columnar -40℃~+85℃ Black SMD Slide Switches |
| Datasheet | XKB Connection SK-3270S-L1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | XKB Connection | |
| Packaging | SMD | |
| Mounting Style | Surface Mount | |
| Current Rating (DC) | 50mA | |
| Circuit | SPDT | |
| Voltage Rating (AC) | 12V | |
| Switch Height | 2mm | |
| Voltage Rating (DC) | 12V | |
| Switch Length | 8.8mm | |
| Switch Width | 3mm | |
| Current Rating (AC) | 50mA | |
| Pin Style | SMDSplicing | |
| Mechanical Life | 10000 | |
| Actuator Style | Rectangular columnar | |
| Operating Temperature | -40℃~+85℃ | |
| Actuator Color | Black |
| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | XKB Connection | |
| Packaging | SMD | |
| Mounting Style | Surface Mount | |
| Current Rating (DC) | 50mA | |
| Circuit | SPDT | |
| Voltage Rating (AC) | 12V | |
| Switch Height | 2mm | |
| Voltage Rating (DC) | 12V |
| Type | Description | |
|---|---|---|
| Switch Length | 8.8mm | |
| Switch Width | 3mm | |
| Current Rating (AC) | 50mA | |
| Pin Style | SMDSplicing | |
| Mechanical Life | 10000 | |
| Actuator Style | Rectangular columnar | |
| Operating Temperature | -40℃~+85℃ | |
| Actuator Color | Black |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 573
573 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.1567 | $ 0.16 |
| 6+ | $ 0.1249 | $ 0.75 |
| 50+ | $ 0.1112 | $ 5.56 |
| 1,000+ | $ 0.0987 | $ 98.70 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | XKB Connection | |
| Packaging | SMD | |
| Mounting Style | Surface Mount | |
| Current Rating (DC) | 50mA | |
| Circuit | SPDT | |
| Voltage Rating (AC) | 12V | |
| Switch Height | 2mm | |
| Voltage Rating (DC) | 12V | |
| Switch Length | 8.8mm | |
| Switch Width | 3mm | |
| Current Rating (AC) | 50mA | |
| Pin Style | SMDSplicing | |
| Mechanical Life | 10000 | |
| Actuator Style | Rectangular columnar | |
| Operating Temperature | -40℃~+85℃ | |
| Actuator Color | Black |
| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | XKB Connection | |
| Packaging | SMD | |
| Mounting Style | Surface Mount | |
| Current Rating (DC) | 50mA | |
| Circuit | SPDT | |
| Voltage Rating (AC) | 12V | |
| Switch Height | 2mm | |
| Voltage Rating (DC) | 12V |
| Type | Description | |
|---|---|---|
| Switch Length | 8.8mm | |
| Switch Width | 3mm | |
| Current Rating (AC) | 50mA | |
| Pin Style | SMDSplicing | |
| Mechanical Life | 10000 | |
| Actuator Style | Rectangular columnar | |
| Operating Temperature | -40℃~+85℃ | |
| Actuator Color | Black |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



