Brightking 511KD05
| Manufacturer | BrightkingAsian Brands |
| MPN | 511KD05 |
| LCSC Part # | C269045 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 845V 16J 50pF@1kHz 415V 320V 459V~561V 400A Through Hole Varistors, MOVs |
| Datasheet | Brightking 511KD05 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | Brightking | |
| Packaging | Through Hole | |
| Clamping Voltage | 845V | |
| Maximum Energy | 16J | |
| Typical Capatitance | 50pF@1kHz | |
| Allowable Voltage (DC) | 415V | |
| Allowable Voltage (AC) | 320V | |
| Varistor Voltage | 459V~561V | |
| Peak Current | 400A |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | Brightking | |
| Packaging | Through Hole | |
| Clamping Voltage | 845V | |
| Maximum Energy | 16J |
| Type | Description | |
|---|---|---|
| Typical Capatitance | 50pF@1kHz | |
| Allowable Voltage (DC) | 415V | |
| Allowable Voltage (AC) | 320V | |
| Varistor Voltage | 459V~561V | |
| Peak Current | 400A |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 460
460 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.1049 | $ 2.10 |
| 200+ | $ 0.0919 | $ 18.38 |
| 1,000+ | $ 0.0916 | $ 91.60 |
| 2,000+ | $ 0.0914 | $ 182.80 |
| 10,000+ | $ 0.0912 | $ 912.00 |
| 20,000+ | $ 0.0911 | $ 1822.00 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | Brightking | |
| Packaging | Through Hole | |
| Clamping Voltage | 845V | |
| Maximum Energy | 16J | |
| Typical Capatitance | 50pF@1kHz | |
| Allowable Voltage (DC) | 415V | |
| Allowable Voltage (AC) | 320V | |
| Varistor Voltage | 459V~561V | |
| Peak Current | 400A |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | Brightking | |
| Packaging | Through Hole | |
| Clamping Voltage | 845V | |
| Maximum Energy | 16J |
| Type | Description | |
|---|---|---|
| Typical Capatitance | 50pF@1kHz | |
| Allowable Voltage (DC) | 415V | |
| Allowable Voltage (AC) | 320V | |
| Varistor Voltage | 459V~561V | |
| Peak Current | 400A |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |



