Letex LT219-1
| Manufacturer | LetexAsian Brands |
| MPN | LT219-1 |
| LCSC Part # | C2691601 |
| Packaging | SOP-4-2.54mm |
| Customer # | |
| Key Attributes | 1 Form A(SPST-NO) 1ms 600us 1.2V 60V 130mΩ 1.3A AC,DC 1.5kV SOP-4-2.54mm Solid State Relays (SSR) |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | Letex | |
| Packaging | SOP-4-2.54mm | |
| Relay Contact Form | 1 Form A(SPST-NO) | |
| Turn-on time | 1ms | |
| Turn-off time | 600us | |
| Input Forward Voltage | 1.2V | |
| Voltage - Load | 60V | |
| On Resistance | 130mΩ | |
| Continuous Load Current | 1.3A | |
| Load Type | AC,DC | |
| Isolation Voltage | 1.5kV |
| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | Letex | |
| Packaging | SOP-4-2.54mm | |
| Relay Contact Form | 1 Form A(SPST-NO) | |
| Turn-on time | 1ms | |
| Turn-off time | 600us |
| Type | Description | |
|---|---|---|
| Input Forward Voltage | 1.2V | |
| Voltage - Load | 60V | |
| On Resistance | 130mΩ | |
| Continuous Load Current | 1.3A | |
| Load Type | AC,DC | |
| Isolation Voltage | 1.5kV |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 1,341
1,341 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.2143 | $ 1.21 |
| 10+ | $ 1.0342 | $ 10.34 |
| 30+ | $ 0.9351 | $ 28.05 |
| 100+ | $ 0.824 | $ 82.40 |
| 500+ | $ 0.683 | $ 341.50 |
| 1,000+ | $ 0.6604 | $ 660.40 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | Letex | |
| Packaging | SOP-4-2.54mm | |
| Relay Contact Form | 1 Form A(SPST-NO) | |
| Turn-on time | 1ms | |
| Turn-off time | 600us | |
| Input Forward Voltage | 1.2V | |
| Voltage - Load | 60V | |
| On Resistance | 130mΩ | |
| Continuous Load Current | 1.3A | |
| Load Type | AC,DC | |
| Isolation Voltage | 1.5kV |
| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | Letex | |
| Packaging | SOP-4-2.54mm | |
| Relay Contact Form | 1 Form A(SPST-NO) | |
| Turn-on time | 1ms | |
| Turn-off time | 600us |
| Type | Description | |
|---|---|---|
| Input Forward Voltage | 1.2V | |
| Voltage - Load | 60V | |
| On Resistance | 130mΩ | |
| Continuous Load Current | 1.3A | |
| Load Type | AC,DC | |
| Isolation Voltage | 1.5kV |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |



