Texas Instruments TPS51125RGER
| Manufacturer | |
| MPN | TPS51125RGER |
| LCSC Part # | C269269 |
| Packaging | QFN-24-EP(4x4) |
| Customer # | |
| Key Attributes | Step-down type 5.5V~28V 175mA Yes Step-down QFN-24-EP(4x4) DC DC Switching Controllers RoHS |
| Datasheet | Texas Instruments TPS51125RGER |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Manufacturer | Texas Instruments | |
| Packaging | QFN-24-EP(4x4) | |
| Function | Step-down type | |
| Input Voltage | 5.5V~28V | |
| Output Current (Max) | 175mA | |
| Synchronous Rectification | Yes | |
| Topology | Step-down |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Manufacturer | Texas Instruments | |
| Packaging | QFN-24-EP(4x4) | |
| Function | Step-down type |
| Type | Description | |
|---|---|---|
| Input Voltage | 5.5V~28V | |
| Output Current (Max) | 175mA | |
| Synchronous Rectification | Yes | |
| Topology | Step-down |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Not available now
Minimum: 1Multiple: 1Sales Unit: Piece
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Manufacturer | Texas Instruments | |
| Packaging | QFN-24-EP(4x4) | |
| Function | Step-down type | |
| Input Voltage | 5.5V~28V | |
| Output Current (Max) | 175mA | |
| Synchronous Rectification | Yes | |
| Topology | Step-down |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Manufacturer | Texas Instruments | |
| Packaging | QFN-24-EP(4x4) | |
| Function | Step-down type |
| Type | Description | |
|---|---|---|
| Input Voltage | 5.5V~28V | |
| Output Current (Max) | 175mA | |
| Synchronous Rectification | Yes | |
| Topology | Step-down |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



