ZIISOR XC-IPX-SMA-20
| Manufacturer | ZIISORAsian Brands |
| MPN | XC-IPX-SMA-20 |
| LCSC Part # | C2693318 |
| Packaging | - |
| Customer # | |
| Key Attributes | 20cm IPEX to SMA 1Gen Gas Sensor RoHS |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Flow Sensors/Gas Sensor | |
| Manufacturer | ZIISOR | |
| Packaging | - | |
| Operating Temperature | - | |
| Line Length | 20cm | |
| Input/Output | IPEX to SMA | |
| IPEX Algebra | 1Gen |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 657
657 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6525 | $ 0.65 |
| 10+ | $ 0.5402 | $ 5.40 |
| 30+ | $ 0.484 | $ 14.52 |
| 100+ | $ 0.4294 | $ 42.94 |
| 500+ | $ 0.396 | $ 198.00 |
| 1,000+ | $ 0.3778 | $ 377.80 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Flow Sensors/Gas Sensor | |
| Manufacturer | ZIISOR | |
| Packaging | - | |
| Operating Temperature | - | |
| Line Length | 20cm | |
| Input/Output | IPEX to SMA | |
| IPEX Algebra | 1Gen |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8544491100 |
| USHTS | 8544493040 |
| TARIC | 8544499100 |
| CAHTS | 8544490090 |
| BRHTS | 85444900 |
| INHTS | 85444910 |
| MXHTS | 8544.49.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8544491100 |
| USHTS | 8544493040 |
| TARIC | 8544499100 |
| Type | Details |
|---|---|
| CAHTS | 8544490090 |
| BRHTS | 85444900 |
| INHTS | 85444910 |
| MXHTS | 8544.49.01 |


