ROCPU Switches BTSA-L-P-20
| Manufacturer | ROCPU SwitchesAsian Brands |
| MPN | BTSA-L-P-20 |
| LCSC Part # | C2693644 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | Square Plunger LATCHING Straight 10000 250gf@±50gf 100MΩ -20℃~+70℃ PCPin No White 100mA Through Hole Pushbutton Switches |
| Datasheet | ROCPU Switches BTSA-L-P-20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Pushbutton Switches | |
| Manufacturer | ROCPU Switches | |
| Packaging | Through Hole | |
| Actuator Style | Square Plunger | |
| Self Lock / No Lock | LATCHING | |
| Mounting Style | Straight | |
| Circuit | - | |
| Mechanical Life | 10000 | |
| Operating Force | 250gf@±50gf | |
| Voltage Rating (AC) | - | |
| Voltage Rating (DC) | - | |
| Insulation Resistance | 100MΩ | |
| Operating Temperature | -20℃~+70℃ | |
| Pin Style | PCPin | |
| With Lamp | No | |
| Actuator/Cap Color | White | |
| IP Rating | - | |
| Contact Current | 100mA |
| Type | Description | |
|---|---|---|
| Category | Switches/Pushbutton Switches | |
| Manufacturer | ROCPU Switches | |
| Packaging | Through Hole | |
| Actuator Style | Square Plunger | |
| Self Lock / No Lock | LATCHING | |
| Mounting Style | Straight | |
| Circuit | - | |
| Mechanical Life | 10000 | |
| Operating Force | 250gf@±50gf |
| Type | Description | |
|---|---|---|
| Voltage Rating (AC) | - | |
| Voltage Rating (DC) | - | |
| Insulation Resistance | 100MΩ | |
| Operating Temperature | -20℃~+70℃ | |
| Pin Style | PCPin | |
| With Lamp | No | |
| Actuator/Cap Color | White | |
| IP Rating | - | |
| Contact Current | 100mA |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 732
732 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.2048 | $ 0.20 |
| 6+ | $ 0.1666 | $ 1.00 |
| 50+ | $ 0.1502 | $ 7.51 |
| 200+ | $ 0.1297 | $ 25.94 |
| 1,000+ | $ 0.1081 | $ 108.10 |
| 2,000+ | $ 0.1026 | $ 205.20 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Pushbutton Switches | |
| Manufacturer | ROCPU Switches | |
| Packaging | Through Hole | |
| Actuator Style | Square Plunger | |
| Self Lock / No Lock | LATCHING | |
| Mounting Style | Straight | |
| Circuit | - | |
| Mechanical Life | 10000 | |
| Operating Force | 250gf@±50gf | |
| Voltage Rating (AC) | - | |
| Voltage Rating (DC) | - | |
| Insulation Resistance | 100MΩ | |
| Operating Temperature | -20℃~+70℃ | |
| Pin Style | PCPin | |
| With Lamp | No | |
| Actuator/Cap Color | White | |
| IP Rating | - | |
| Contact Current | 100mA |
| Type | Description | |
|---|---|---|
| Category | Switches/Pushbutton Switches | |
| Manufacturer | ROCPU Switches | |
| Packaging | Through Hole | |
| Actuator Style | Square Plunger | |
| Self Lock / No Lock | LATCHING | |
| Mounting Style | Straight | |
| Circuit | - | |
| Mechanical Life | 10000 | |
| Operating Force | 250gf@±50gf |
| Type | Description | |
|---|---|---|
| Voltage Rating (AC) | - | |
| Voltage Rating (DC) | - | |
| Insulation Resistance | 100MΩ | |
| Operating Temperature | -20℃~+70℃ | |
| Pin Style | PCPin | |
| With Lamp | No | |
| Actuator/Cap Color | White | |
| IP Rating | - | |
| Contact Current | 100mA |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



