LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CHAMPION MPP824K0400D261910B2315 product image
  • MPP824K0400D261910B2315 thumbnail 1
  • MPP824K0400D261910B2315 thumbnail 2
  • MPP824K0400D261910B2315 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

CHAMPION MPP824K0400D261910B2315

Manufacturer
CHAMPIONAsian Brands
MPN
MPP824K0400D261910B2315
LCSC Part #
C270223
Packaging
Through Hole,P=22.5mm
Customer #
Key Attributes
±10% 820nF -40℃~+105℃ 400V Through Hole,P=22.5mm Film Capacitors
DatasheetCHAMPION MPP824K0400D261910B2315
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 100
100 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.1439$ 0.14
10+$ 0.1141$ 1.14
30+$ 0.0976$ 2.93
100+$ 0.0876$ 8.76
500+$ 0.079$ 39.50
1,000+$ 0.0744$ 74.40
Standard Packaging200/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Film Capacitors
ManufacturerCHAMPION
PackagingThrough Hole,P=22.5mm
Tolerance±10%
Capacitance820nF
Operating Temperature-40℃~+105℃
Voltage Rated400V